MFR Recommended

CD4010BPWRG4 | |
|---|---|
DigiKey Part Number | CD4010BPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4010BPWRG4 |
Description | IC BUFF NON-INVERT 18V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14778 € | 591,12 € |
| 6.000 | 0,14543 € | 872,58 € |
| 10.000 | 0,14283 € | 1.428,30 € |
| 14.000 | 0,14131 € | 1.978,34 € |
| 20.000 | 0,13985 € | 2.797,00 € |
| 50.000 | 0,13670 € | 6.835,00 € |
| Unit Price without VAT: | 0,14778 € |
|---|---|
| Unit Price with VAT: | 0,17586 € |


