Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4010BMT

DigiKey Part Number
CD4010BMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4010BMT
Description
IC BUFFER NON-INVERT 18V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4010BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
3mA, 36mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,30451 €380,64 €
1.7500,29977 €524,60 €
2.5000,29521 €738,02 €
6.2500,28539 €1.783,69 €
12.5000,27947 €3.493,38 €
25.0000,27461 €6.865,25 €
Unit Price without VAT:0,30451 €
Unit Price with VAT:0,36237 €