CD40107BEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 46.896
Unit Price: 0,59000 €
Datasheet
NAND Gate IC 2 Channel Open Drain 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40107BEG4

DigiKey Part Number
CD40107BEG4-ND
Manufacturer
Manufacturer Product Number
CD40107BEG4
Description
IC GATE NAND 2CH 2-INP 8DIP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD40107BEG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
-, 68mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.9000,17002 €323,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,17002 €
Unit Price with VAT:0,20232 €