MFR Recommended

CD40103BPWE4 | |
|---|---|
DigiKey Part Number | CD40103BPWE4-ND |
Manufacturer | |
Manufacturer Product Number | CD40103BPWE4 |
Description | IC BINARY COUNTER 8-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40103BPWE4 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 2.4 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Down | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40103BPW | Texas Instruments | 438 | 296-32857-5-ND | 1,46000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 0,54300 € | 342,09 € |
| Unit Price without VAT: | 0,54300 € |
|---|---|
| Unit Price with VAT: | 0,64617 € |


