MFR Recommended

CD40103BNSRG4 | |
|---|---|
DigiKey Part Number | CD40103BNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40103BNSRG4 |
Description | IC BINARY COUNTER 8-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40103BNSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 2.4 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56270 € | 1.125,40 € |
| 4.000 | 0,54895 € | 2.195,80 € |
| 6.000 | 0,54207 € | 3.252,42 € |
| 10.000 | 0,53444 € | 5.344,40 € |
| 14.000 | 0,52998 € | 7.419,72 € |
| Unit Price without VAT: | 0,56270 € |
|---|---|
| Unit Price with VAT: | 0,66961 € |


