
CD40103BNSR | |
|---|---|
DigiKey Part Number | 296-29360-2-ND - Tape & Reel (TR) 296-29360-1-ND - Cut Tape (CT) 296-29360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40103BNSR |
Description | IC BINARY COUNTER 8-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40103BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 2.4 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,08640 € | 27,16 € |
| 100 | 0,96860 € | 96,86 € |
| 250 | 0,91248 € | 228,12 € |
| 500 | 0,87864 € | 439,32 € |
| 1.000 | 0,85078 € | 850,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82785 € | 1.655,70 € |
| 4.000 | 0,80898 € | 3.235,92 € |
| 6.000 | 0,79953 € | 4.797,18 € |
| 10.000 | 0,78906 € | 7.890,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


