CD4009UBPWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 32.904
Unit Price: 0,61000 €
Datasheet
Inverter IC 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4009UBPWG4

DigiKey Part Number
CD4009UBPWG4-ND
Manufacturer
Manufacturer Product Number
CD4009UBPWG4
Description
IC INVERTER 6CH 1-INP 16TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4009UBPWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
1.5mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes