Similar

CD4009UBPW | |
|---|---|
DigiKey Part Number | CD4009UBPW-ND |
Manufacturer | |
Manufacturer Product Number | CD4009UBPW |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.5mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-TSSOP |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4009UBPWR | Texas Instruments | 32.904 | 296-14240-1-ND | 0,71000 € | Similar |


