CD4009UBM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 14.281
Unit Price: 0,71000 €
Datasheet
Inverter IC 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4009UBM96E4

DigiKey Part Number
CD4009UBM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4009UBM96E4
Description
IC INVERTER 6CH 1-INP 16SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4009UBM96E4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1.5mA, 24mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
16-SOIC
Number of Inputs
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4009UBMRochester Electronics, LLC14.2812156-CD4009UBM-ND0,71000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes