
CD4009UBM96 | |
|---|---|
DigiKey Part Number | CD4009UBM96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4009UBM96 |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4009UBM96 Models |
Category | Current - Output High, Low 1.5mA, 24mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4009UBM | Rochester Electronics, LLC | 14.281 | 2156-CD4009UBM-ND | 0,71000 € | Direct |


