Complementary Pair Plus Inverter IC 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4007UBPWR

DigiKey Part Number
296-28614-2-ND - Tape & Reel (TR)
296-28614-1-ND - Cut Tape (CT)
296-28614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4007UBPWR
Description
IC COMPL PAIR W/INV 3BIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Complementary Pair Plus Inverter IC 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4007UBPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Complementary Pair Plus Inverter
Supply Voltage
3V ~ 18V
Number of Bits
3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36800 €3,68 €
250,33000 €8,25 €
1000,28810 €28,81 €
2500,26804 €67,01 €
5000,25590 €127,95 €
1.0000,25018 €250,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23769 €475,38 €
4.0000,23092 €923,68 €
6.0000,22753 €1.365,18 €
10.0000,22378 €2.237,80 €
14.0000,22159 €3.102,26 €
20.0000,21948 €4.389,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €