
CD4002BPW | |
|---|---|
DigiKey Part Number | 296-32854-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4002BPW |
Description | IC GATE NOR 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4002BPW Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4002BPWR | Texas Instruments | 10.594 | 296-14239-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 90 | 0,57311 € | 51,58 € |
| 180 | 0,54439 € | 97,99 € |
| 270 | 0,53000 € | 143,10 € |
| 540 | 0,50889 € | 274,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

