
CD4002BNSR | |
|---|---|
DigiKey Part Number | 296-14078-2-ND - Tape & Reel (TR) 296-14078-1-ND - Cut Tape (CT) 296-14078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4002BNSR |
Description | IC GATE NOR 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4002BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46900 € | 4,69 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,36980 € | 36,98 € |
| 250 | 0,34492 € | 86,23 € |
| 500 | 0,32992 € | 164,96 € |
| 1.000 | 0,32638 € | 326,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30743 € | 614,86 € |
| 4.000 | 0,29908 € | 1.196,32 € |
| 6.000 | 0,29489 € | 1.769,34 € |
| 10.000 | 0,29026 € | 2.902,60 € |
| 14.000 | 0,28755 € | 4.025,70 € |
| 20.000 | 0,28494 € | 5.698,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

