MFR Recommended

CD4001UBPWRG4 | |
|---|---|
DigiKey Part Number | CD4001UBPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4001UBPWRG4 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4001UBPWRG4 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001UBPWR | Texas Instruments | 5.066 | 296-49576-1-ND | 0,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17977 € | 359,54 € |
| 4.000 | 0,17440 € | 697,60 € |
| 6.000 | 0,17171 € | 1.030,26 € |
| 10.000 | 0,16874 € | 1.687,40 € |
| 14.000 | 0,16700 € | 2.338,00 € |
| 20.000 | 0,16532 € | 3.306,40 € |
| 50.000 | 0,16172 € | 8.086,00 € |
| Unit Price without VAT: | 0,17977 € |
|---|---|
| Unit Price with VAT: | 0,21393 € |


