Similar
Similar
Similar

CD4001UBNSRE4 | |
|---|---|
DigiKey Part Number | CD4001UBNSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4001UBNSRE4 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4001UBNSRE4 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4001BT,653 | Nexperia USA Inc. | 30.168 | 1727-6398-1-ND | 0,32000 € | Similar |
| MC14001BDR2G | onsemi | 8.442 | MC14001BDR2GOSCT-ND | 0,36000 € | Similar |
| TC4001BF(EL,N,F) | Toshiba Semiconductor and Storage | 1.865 | 264-TC4001BF(EL,N,F)CT-ND | 0,38000 € | Similar |




