
CD4001BPW | |
|---|---|
DigiKey Part Number | 296-32851-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4001BPW |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4001BPW Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BPWR | Texas Instruments | 9.280 | 296-14076-1-ND | 0,47000 € | Parametric Equivalent |
| MC14001BDTR2G | onsemi | 6.286 | MC14001BDTR2GOSCT-ND | 0,42000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 90 | 0,50633 € | 45,57 € |
| 180 | 0,48050 € | 86,49 € |
| 270 | 0,46756 € | 126,24 € |
| 540 | 0,44857 € | 242,23 € |
| 1.080 | 0,43294 € | 467,58 € |
| 2.520 | 0,41755 € | 1.052,23 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

