CD14538BPW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 21.589
Unit Price: 0,47000 €
Datasheet

Direct


onsemi
In Stock: 2.377
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 7.494
Unit Price: 0,56000 €
Datasheet
Monostable Multivibrator 100 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14538BPW

DigiKey Part Number
296-32850-5-ND
Manufacturer
Manufacturer Product Number
CD14538BPW
Description
IC MMV 2-CIR 100-NS 16-TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD14538BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
100 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types