
CCZACC06A1RTCR | |
|---|---|
DigiKey Part Number | 296-23313-2-ND - Tape & Reel (TR) 296-23313-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCZACC06A1RTCR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CCZACC06A1RTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -92dBm | |
Memory Size | 128kB Flash, 8kB SRAM | |
Serial Interfaces | SPI, USART | |
GPIO | 4 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 26.7mA | |
Current - Transmitting | 26.9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 12,84400 € | 128,44 € |
| 25 | 12,18160 € | 304,54 € |
| 100 | 11,27390 € | 1.127,39 € |
| 250 | 10,73060 € | 2.682,65 € |
| 500 | 10,34740 € | 5.173,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,23716 € | 23.092,90 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |

