
CCBT16245IDGGRQ1 | |
|---|---|
DigiKey Part Number | 2156-CCBT16245IDGGRQ1-ND |
Manufacturer | |
Manufacturer Product Number | CCBT16245IDGGRQ1 |
Description | IC BUS SWITCH 8 X 1:1 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CCBT16245IDGGRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Grade Automotive |
Packaging Bulk | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 48-TSSOP |
Independent Circuits 2 | Base Product Number |
Voltage Supply Source Single Supply |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,45331 € | 254,33 € |
| Unit Price without VAT: | 1,45331 € |
|---|---|
| Unit Price with VAT: | 1,72944 € |

