
CC8531RHAR | |
|---|---|
DigiKey Part Number | CC8531RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC8531RHAR |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8531RHAR Models |
Category | Power - Output 11dBm |
Mfr | Sensitivity -90dBm |
Series | Serial Interfaces I2C, I2S, SPI, USB |
Packaging Tape & Reel (TR) | GPIO 15 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx + MCU | Mounting Type Surface Mount |
RF Family/Standard General ISM > 1GHz | Package / Case 40-VFQFN Exposed Pad |
Modulation 2FSK, 8FSK | Supplier Device Package 40-VQFN (6x6) |
Frequency | Base Product Number |
Data Rate (Max) 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,76538 € | 11.913,45 € |
| Unit Price without VAT: | 4,76538 € |
|---|---|
| Unit Price with VAT: | 5,67080 € |

