
CC8520RHAT | |
|---|---|
DigiKey Part Number | 296-27249-2-ND - Tape & Reel (TR) 296-27249-1-ND - Cut Tape (CT) 296-27249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC8520RHAT |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8520RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI | |
GPIO | 15 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 6,01900 € | 60,19 € |
| 25 | 5,69920 € | 142,48 € |
| 100 | 5,25920 € | 525,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,99576 € | 1.248,94 € |
| 500 | 4,80986 € | 2.404,93 € |
| 750 | 4,70615 € | 3.529,61 € |
| 1.250 | 4,58054 € | 5.725,68 € |
| 1.750 | 4,50081 € | 7.876,42 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

