
CC430F6137IRGCR | |
|---|---|
DigiKey Part Number | 296-25822-2-ND - Tape & Reel (TR) 296-25822-1-ND - Cut Tape (CT) 296-25822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC430F6137IRGCR |
Description | IC RF TXRX+MCU ISM<1GHZ 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F6137IRGCR Models |
Category | Memory Size 32kB Flash, 4kB SRAM |
Mfr | Serial Interfaces I2C, IrDA, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 44 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15mA ~ 18.5mA |
Type TxRx + MCU | Current - Transmitting 15mA ~ 36mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, ASK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 64-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 64-VQFN (9x9) |
Power - Output 13dBm | Base Product Number |
Sensitivity -117dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,20700 € | 72,07 € |
| 25 | 6,82560 € | 170,64 € |
| 100 | 6,30250 € | 630,25 € |
| 250 | 5,98924 € | 1.497,31 € |
| 500 | 5,76822 € | 2.884,11 € |
| 1.000 | 5,56002 € | 5.560,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,36402 € | 10.728,04 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |







