
CC430F6135IRGCT | |
|---|---|
DigiKey Part Number | 296-CC430F6135IRGTR-ND - Tape & Reel (TR) 296-CC430F6135IRGCT-ND - Cut Tape (CT) 296-CC430F6135IRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC430F6135IRGCT |
Description | IC RF TXRX+MCU ISM<1GHZ 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F6135IRGCT Models |
Category | Memory Size 16kB Flash, 2kB SRAM |
Mfr | Serial Interfaces I2C, IrDA, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 44 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15mA ~ 18.5mA |
Type TxRx + MCU | Current - Transmitting 15mA ~ 36mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, ASK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 64-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 64-VQFN (9x9) |
Power - Output 13dBm | Base Product Number |
Sensitivity -117dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 10 | 4,70700 € | 47,07 € |
| 25 | 4,45360 € | 111,34 € |
| 100 | 4,10570 € | 410,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,78396 € | 945,99 € |
| 500 | 3,64118 € | 1.820,59 € |
| 750 | 3,56153 € | 2.671,15 € |
| 1.250 | 3,46507 € | 4.331,34 € |
| 1.750 | 3,40383 € | 5.956,70 € |
| 2.500 | 3,34084 € | 8.352,10 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |







