CC430F6126IRGC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,51107 €
Datasheet
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC430F6126IRGC

DigiKey Part Number
296-27297-5-ND
Manufacturer
Manufacturer Product Number
CC430F6126IRGC
Description
IC RF TXRX+MCU ISM<1GHZ 64VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC430F6126IRGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, ASK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
13dBm
Sensitivity
-117dBm
Memory Size
32kB Flash, 2kB SRAM
Serial Interfaces
I2C, IrDA, JTAG, SPI, UART
GPIO
44
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15mA ~ 18.5mA
Current - Transmitting
15mA ~ 36mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types