
CC430F5135IRGZR | |
|---|---|
DigiKey Part Number | 296-27419-2-ND - Tape & Reel (TR) 296-27419-1-ND - Cut Tape (CT) 296-27419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC430F5135IRGZR |
Description | IC RF TXRX+MCU ISM<1GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC430F5135IRGZR Models |
Category | Memory Size 16kB Flash, 2kB SRAM |
Mfr | Serial Interfaces I2C, IrDA, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 30 |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 15mA ~ 18.5mA |
Type TxRx + MCU | Current - Transmitting 15mA ~ 36mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 2FSK, 2GFSK, ASK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 48-VQFN (7x7) |
Power - Output 13dBm | Base Product Number |
Sensitivity -117dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,52500 € | 65,25 € |
| 25 | 6,17800 € | 154,45 € |
| 100 | 5,70270 € | 570,27 € |
| 250 | 5,41808 € | 1.354,52 € |
| 500 | 5,21712 € | 2.608,56 € |
| 1.000 | 5,02787 € | 5.027,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,79456 € | 11.986,40 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |







