IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC430F5125IRGZT

DigiKey Part Number
296-CC430F5125IRGZTTR-ND - Tape & Reel (TR)
296-CC430F5125IRGZTCT-ND - Cut Tape (CT)
296-CC430F5125IRGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC430F5125IRGZT
Description
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC430F5125IRGZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, 2GFSK, ASK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
13dBm
Sensitivity
-117dBm
Memory Size
16kB Flash, 2kB SRAM
Serial Interfaces
I2C, IrDA, JTAG, SPI, UART
GPIO
30
Voltage - Supply
2V ~ 3.6V
Current - Receiving
15mA ~ 18.5mA
Current - Transmitting
15mA ~ 36mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,13936 €1.034,84 €
5003,98384 €1.991,92 €
7503,89707 €2.922,80 €
1.2503,79202 €4.740,02 €
1.7503,72532 €6.519,31 €
Manufacturers Standard Package
Unit Price without VAT:4,13936 €
Unit Price with VAT:4,92584 €

Other Suppliers on DigiKey

2.750In Stock
Ships from Rochester Electronics, LLC