
CC400DBR | |
|---|---|
DigiKey Part Number | CC400DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC400DBR |
Description | CC400DBR |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 500MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CC400DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 9.6kbps | |
Power - Output | 14dBm | |
Sensitivity | -110dBm | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 33mA ~ 77mA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

