
CC400-RTR2 | |
|---|---|
DigiKey Part Number | CC400-RTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC400-RTR2 |
Description | IC RF TXRX ISM<1GHZ 28SSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 500MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CC400-RTR2 Models |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.3V |
Part Status Obsolete | Current - Receiving 23mA |
DigiKey Programmable Not Verified | Current - Transmitting 33mA ~ 77mA |
Type TxRx Only | Operating Temperature -30°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Frequency | Supplier Device Package 28-SSOP |
Data Rate (Max) 9.6kbps | Base Product Number |
Power - Output 14dBm (Max) |

