
CC3350ENJARSBR | |
|---|---|
DigiKey Part Number | 296-CC3350ENJARSBRTR-ND - Tape & Reel (TR) 296-CC3350ENJARSBRCT-ND - Cut Tape (CT) 296-CC3350ENJARSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3350ENJARSBR |
Description | SIMPLELINK DUAL-BAND 2.4 AND 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11b/g/n/ax 2.4GHz, 5GHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3350ENJARSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | 50Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | HCI, SDIO, SPI, UART | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Receiving | 0mA ~ 62mA | |
Current - Transmitting | 92mA ~ 270mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22900 € | 32,29 € |
| 25 | 2,97560 € | 74,39 € |
| 100 | 2,69760 € | 269,76 € |
| 250 | 2,56500 € | 641,25 € |
| 500 | 2,48512 € | 1.242,56 € |
| 1.000 | 2,41936 € | 2.419,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33812 € | 7.014,36 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |





