
CC3235SF12RGKR | |
|---|---|
DigiKey Part Number | 296-53414-2-ND - Tape & Reel (TR) 296-53414-1-ND - Cut Tape (CT) 296-53414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3235SF12RGKR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3235SF12RGKR Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2C, I2S, PWM, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 21 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 59mA |
Type TxRx + MCU | Current - Transmitting 272mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-VQFN (9x9) |
Data Rate (Max) 54Mbps | Base Product Number |
Power - Output 18.3dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,53800 € | 95,38 € |
| 25 | 9,04000 € | 226,00 € |
| 100 | 8,35610 € | 835,61 € |
| 250 | 7,94680 € | 1.986,70 € |
| 500 | 7,65802 € | 3.829,01 € |
| 1.000 | 7,38609 € | 7.386,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,50362 € | 18.759,05 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |


