
CC3235MODASF12MONR | |
|---|---|
DigiKey Part Number | 296-CC3235MODASF12MONRTR-ND - Tape & Reel (TR) 296-CC3235MODASF12MONRCT-ND - Cut Tape (CT) 296-CC3235MODASF12MONRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3235MODASF12MONR |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC3235MODASF12MONR Models |
Category | Sensitivity -94.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2C, JTAG, PWM, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC3235SF |
Part Status Active | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 3.6V |
RF Family/Standard WiFi | Current - Receiving 53mA ~ 80mA |
Protocol | Current - Transmitting 154mA ~ 329mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 63-SMD Module |
Power - Output 16.3dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,45000 € | 22,45 € |
| 10 | 19,59600 € | 195,96 € |
| 25 | 18,60480 € | 465,12 € |
| 100 | 17,24570 € | 1.724,57 € |
| 250 | 16,43292 € | 4.108,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,59379 € | 10.915,65 € |
| Unit Price without VAT: | 22,45000 € |
|---|---|
| Unit Price with VAT: | 26,71550 € |

