IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3230SM2RGKR

DigiKey Part Number
296-CC3230SM2RGKRTR-ND - Tape & Reel (TR)
296-CC3230SM2RGKRCT-ND - Cut Tape (CT)
296-CC3230SM2RGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC3230SM2RGKR
Description
IC RF TXRX+MCU WIFI 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.412GHz ~ 2.472GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3230SM2RGKR Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-96dBm
Mfr
Memory Size
256kB RAM
Series
Serial Interfaces
ADC, I2C, I2S, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
27
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
59mA
Type
TxRx + MCU
Current - Transmitting
160mA ~ 272mA
RF Family/Standard
WiFi
Operating Temperature
-40°C ~ 85°C (TA)
Protocol
Mounting Type
Surface Mount
Modulation
CCK, DSSS, OFDM
Package / Case
64-VFQFN Exposed Pad
Frequency
Supplier Device Package
64-VQFN (9x9)
Data Rate (Max)
72Mbps
Base Product Number
Power - Output
18dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,72556 €14.313,90 €
Manufacturers Standard Package
Unit Price without VAT:5,72556 €
Unit Price with VAT:6,81342 €