


CC3220SF12ARGKT | |
|---|---|
DigiKey Part Number | 296-45438-2-ND - Tape & Reel (TR) 296-45438-1-ND - Cut Tape (CT) 296-45438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220SF12ARGKT |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3220SF12ARGKT Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 1MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, I2C, SPI, UART, PCM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 27 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 59mA |
Type TxRx + MCU | Current - Transmitting 223mA |
RF Family/Standard WiFi | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, OFDM | Package / Case 64-VFQFN Exposed Pad |
Frequency | Supplier Device Package 64-VQFN (9x9) |
Data Rate (Max) 54Mbps | Base Product Number |
Power - Output 18dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 11,30900 € | 113,09 € |
| 25 | 10,72280 € | 268,07 € |
| 100 | 9,91800 € | 991,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,43640 € | 2.359,10 € |
| 500 | 9,09670 € | 4.548,35 € |
| 750 | 8,90728 € | 6.680,46 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |


