


CC3220RM2ARGKT | |
|---|---|
DigiKey Part Number | 296-45442-2-ND - Tape & Reel (TR) 296-45442-1-ND - Cut Tape (CT) 296-45442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220RM2ARGKT |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3220RM2ARGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash | |
Serial Interfaces | ADC, I2C, SPI, UART, PCM | |
GPIO | 27 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 59mA | |
Current - Transmitting | 223mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,86000 € | 58,60 € |
| 25 | 5,54760 € | 138,69 € |
| 100 | 5,11920 € | 511,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,86256 € | 1.215,64 € |
| 500 | 4,68132 € | 2.340,66 € |
| 750 | 4,58023 € | 3.435,17 € |
| 1.250 | 4,45782 € | 5.572,27 € |
| 1.750 | 4,38013 € | 7.665,23 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

