


CC3220MODASF12MONR | |
|---|---|
DigiKey Part Number | 296-47158-2-ND - Tape & Reel (TR) 296-47158-1-ND - Cut Tape (CT) 296-47158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3220MODASF12MONR |
Description | IC RF TXRX+MCU WIFI 63SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CC3220MODASF12MONR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | - | |
GPIO | 21 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 63-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 € | 20,81 € |
| 10 | 18,15000 € | 181,50 € |
| 25 | 17,22960 € | 430,74 € |
| 100 | 15,96760 € | 1.596,76 € |
| 250 | 15,59460 € | 3.898,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,54567 € | 8.727,40 € |
| Unit Price without VAT: | 20,81000 € |
|---|---|
| Unit Price with VAT: | 24,76390 € |

