CC3200R1M1RGC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,19000 €
Datasheet
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC3200R1M1RGC

DigiKey Part Number
296-38011-ND
Manufacturer
Manufacturer Product Number
CC3200R1M1RGC
Description
IC RF TXRX+MCU WIFI 64VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC3200R1M1RGC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
DSSS, OFDM
Frequency
Data Rate (Max)
54Mbps
Power - Output
18.3dBm
Sensitivity
-95.7dBm
Memory Size
128kB RAM, 64kB ROM
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
GPIO
27
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
53mA ~ 59mA
Current - Transmitting
160mA ~ 278mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types