Similar

CC3200MODLAUNCHXL | |
|---|---|
DigiKey Part Number | 296-41111-ND |
Manufacturer | |
Manufacturer Product Number | CC3200MODLAUNCHXL |
Description | DEV BOARD LAUNCH PAD FOR CC3200 |
Customer Reference | |
Detailed Description | CC3200 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Series | Utilized IC / Part CC3200 |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC3200-LAUNCHXL | Texas Instruments | 2 | 296-37771-ND | 64,27000 € | Similar |




