
CC3120MODRNMMOBR | |
|---|---|
DigiKey Part Number | 296-46988-2-ND - Tape & Reel (TR) 296-46988-1-ND - Cut Tape (CT) 296-46988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3120MODRNMMOBR |
Description | IC RF TXRX+MCU WIFI 63QFM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | CC3120MODRNMMOBR Models |
Category | Power - Output 17dBm |
Mfr | Sensitivity -95dBm |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 59mA |
DigiKey Programmable Not Verified | Current - Transmitting 229mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 63-SMD Module |
Modulation DSSS, OFDM | Supplier Device Package 63-QFM (20.5x17.5) |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 € | 19,16 € |
| 10 | 16,70100 € | 167,01 € |
| 25 | 15,85080 € | 396,27 € |
| 100 | 14,68360 € | 1.468,36 € |
| 250 | 13,98536 € | 3.496,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,21847 € | 9.913,85 € |
| Unit Price without VAT: | 19,16000 € |
|---|---|
| Unit Price with VAT: | 22,80040 € |

