
CC3100MODBOOST | |
|---|---|
DigiKey Part Number | 296-CC3100MODBOOST-ND |
Manufacturer | |
Manufacturer Product Number | CC3100MODBOOST |
Description | IC MCU SIMPLELINK WI-FI MOD QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC3100 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Series | Utilized IC / Part CC3100 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 € | 41,71 € |
| 10 | 36,53600 € | 365,36 € |
| 25 | 34,74400 € | 868,60 € |
| 100 | 32,28800 € | 3.228,80 € |
| 250 | 30,81992 € | 7.704,98 € |
| Unit Price without VAT: | 41,71000 € |
|---|---|
| Unit Price with VAT: | 49,63490 € |



