
CC2674R106T0RSKR | |
|---|---|
DigiKey Part Number | 296-CC2674R106T0RSKRTR-ND - Tape & Reel (TR) 296-CC2674R106T0RSKRCT-ND - Cut Tape (CT) 296-CC2674R106T0RSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2674R106T0RSKR |
Description | SIMPLELINK ARM CORTEX-M33 MULTIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Wireless M-Bus, Zigbee® 2.36GHz ~ 2.5GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 1MB Flash, 40kB ROM, 256kB SRAM | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART | |
GPIO | 45 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.4mA | |
Current - Transmitting | 7.3mA ~ 9.8mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,09000 € | 60,90 € |
| 25 | 5,65480 € | 141,37 € |
| 100 | 5,17620 € | 517,62 € |
| 250 | 4,94808 € | 1.237,02 € |
| 500 | 4,81056 € | 2.405,28 € |
| 1.000 | 4,69742 € | 4.697,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,60431 € | 9.208,62 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |


