
CC2652RB1FRGZR | |
|---|---|
DigiKey Part Number | 296-CC2652RB1FRGZRTR-ND - Tape & Reel (TR) 296-CC2652RB1FRGZRCT-ND - Cut Tape (CT) 296-CC2652RB1FRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2652RB1FRGZR |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz ~ 2.48GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2652RB1FRGZR Models |
Category | Sensitivity -102dBm |
Mfr | Memory Size 352kB Flash, 80kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, SPI, UART |
Part Status Active | GPIO 31 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 7.3mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 7.9mA ~ 10.2mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation DSSS, O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-VQFN (7x7) |
Power - Output 5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,64000 € | 5,64 € |
| 10 | 4,88800 € | 48,88 € |
| 25 | 4,62520 € | 115,63 € |
| 100 | 4,26480 € | 426,48 € |
| 250 | 4,04896 € | 1.012,24 € |
| 500 | 3,89654 € | 1.948,27 € |
| 1.000 | 3,75295 € | 3.752,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59409 € | 8.985,23 € |
| Unit Price without VAT: | 5,64000 € |
|---|---|
| Unit Price with VAT: | 6,71160 € |

