
CC2650F128RHBR | |
|---|---|
DigiKey Part Number | 296-44317-2-ND - Tape & Reel (TR) 296-44317-1-ND - Cut Tape (CT) 296-44317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2650F128RHBR |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v4.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2650F128RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,69000 € | 46,90 € |
| 25 | 4,43760 € | 110,94 € |
| 100 | 4,09130 € | 409,13 € |
| 250 | 3,88364 € | 970,91 € |
| 500 | 3,73706 € | 1.868,53 € |
| 1.000 | 3,59896 € | 3.598,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,39640 € | 10.189,20 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |



