


CC2642R1TWFRTCRQ1 | |
|---|---|
DigiKey Part Number | 296-CC2642R1TWFRTCRQ1TR-ND - Tape & Reel (TR) 296-CC2642R1TWFRTCRQ1CT-ND - Cut Tape (CT) 296-CC2642R1TWFRTCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2642R1TWFRTCRQ1 |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2642R1TWFRTCRQ1 Models |
Category | Sensitivity -105dBm |
Mfr | Memory Size 352kB Flash, 80kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.63V |
DigiKey Programmable Not Verified | Current - Receiving 6.9mA |
Type TxRx + MCU | Current - Transmitting 7.3mA ~ 9.6mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount, Wettable Flank |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-VQFN (7x7) |
Power - Output 5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 € | 7,72 € |
| 10 | 6,69600 € | 66,96 € |
| 25 | 6,34160 € | 158,54 € |
| 100 | 5,85440 € | 585,44 € |
| 250 | 5,56248 € | 1.390,62 € |
| 500 | 5,35648 € | 2.678,24 € |
| 1.000 | 5,16243 € | 5.162,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,77984 € | 11.949,60 € |
| Unit Price without VAT: | 7,72000 € |
|---|---|
| Unit Price with VAT: | 9,18680 € |

