IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
48-VQFN

CC2642R1TWFRTCRQ1

DigiKey Part Number
296-CC2642R1TWFRTCRQ1TR-ND - Tape & Reel (TR)
296-CC2642R1TWFRTCRQ1CT-ND - Cut Tape (CT)
296-CC2642R1TWFRTCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2642R1TWFRTCRQ1
Description
IC RF TXRX+MCU BLE 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2642R1TWFRTCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-105dBm
Mfr
Memory Size
352kB Flash, 80kB RAM
Series
Serial Interfaces
GPIO, I2C, I2S, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
31
Part Status
Active
Voltage - Supply
1.8V ~ 3.63V
DigiKey Programmable
Not Verified
Current - Receiving
6.9mA
Type
TxRx + MCU
Current - Transmitting
7.3mA ~ 9.6mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 105°C (TA)
Protocol
Mounting Type
Surface Mount, Wettable Flank
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
2Mbps
Supplier Device Package
48-VQFN (7x7)
Power - Output
5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 €7,72 €
106,69600 €66,96 €
256,34160 €158,54 €
1005,85440 €585,44 €
2505,56248 €1.390,62 €
5005,35648 €2.678,24 €
1.0005,16243 €5.162,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,77984 €11.949,60 €
Manufacturers Standard Package
Unit Price without VAT:7,72000 €
Unit Price with VAT:9,18680 €