
CC2642R1FRGZT | |
|---|---|
DigiKey Part Number | 296-CC2642R1FRGZTTR-ND - Tape & Reel (TR) 296-CC2642R1FRGZTCT-ND - Cut Tape (CT) 296-CC2642R1FRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2642R1FRGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2642R1FRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -105dBm | |
Memory Size | 352kB Flash, 80kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.9mA | |
Current - Transmitting | 7.3mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,71400 € | 47,14 € |
| 25 | 4,46040 € | 111,51 € |
| 100 | 4,11270 € | 411,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,90428 € | 976,07 € |
| 500 | 3,75714 € | 1.878,57 € |
| 750 | 3,67507 € | 2.756,30 € |
| 1.250 | 3,57565 € | 4.469,56 € |
| 1.750 | 3,51255 € | 6.146,96 € |
| 2.500 | 3,44762 € | 8.619,05 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |






