
CC2640R2LRGZR | |
|---|---|
DigiKey Part Number | 296-CC2640R2LRGZRTR-ND - Tape & Reel (TR) 296-CC2640R2LRGZRCT-ND - Cut Tape (CT) 296-CC2640R2LRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2LRGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2LRGZR Models |
Category | Sensitivity -103dBm |
Mfr | Memory Size 128kB Flash, 20kB SRAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA ~ 6.1mA |
Type TxRx + MCU | Current - Transmitting 6.1mA ~ 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,96100 € | 39,61 € |
| 25 | 3,74680 € | 93,67 € |
| 100 | 3,45250 € | 345,25 € |
| 250 | 3,27596 € | 818,99 € |
| 500 | 3,15134 € | 1.575,67 € |
| 1.000 | 3,03394 € | 3.033,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,80500 € | 7.012,50 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

