
CC2640R2FRSMT | |
|---|---|
DigiKey Part Number | 296-45197-2-ND - Tape & Reel (TR) 296-45197-1-ND - Cut Tape (CT) 296-45197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRSMT |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRSMT Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 128kB Flash, 20kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 10 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA |
Type TxRx + MCU | Current - Transmitting 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-VQFN (4x4) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,72970 € | 372,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,43660 € | 859,15 € |
| 500 | 3,30632 € | 1.653,16 € |
| 750 | 3,23363 € | 2.425,22 € |
| 1.250 | 3,14562 € | 3.932,03 € |
| 1.750 | 3,08970 € | 5.406,98 € |
| 2.500 | 3,03221 € | 7.580,53 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |



