
CC2640R2FRSMT | |
|---|---|
DigiKey Part Number | 296-45197-2-ND - Tape & Reel (TR) 296-45197-1-ND - Cut Tape (CT) 296-45197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRSMT |
Description | IC RF TXRX+MCU BLE 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRSMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 20kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 10 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 € | 4,55 € |
| 10 | 3,94100 € | 39,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,16380 € | 790,95 € |
| 500 | 3,04334 € | 1.521,67 € |
| 750 | 2,97613 € | 2.232,10 € |
| 1.250 | 2,89474 € | 3.618,43 € |
| 1.750 | 2,84306 € | 4.975,35 € |
| 2.500 | 2,83089 € | 7.077,23 € |
| Unit Price without VAT: | 4,55000 € |
|---|---|
| Unit Price with VAT: | 5,41450 € |




