
CC2640R2FRGZR | |
|---|---|
DigiKey Part Number | 296-46580-2-ND - Tape & Reel (TR) 296-46580-1-ND - Cut Tape (CT) 296-46580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640R2FRGZR |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640R2FRGZR Models |
Category | Sensitivity -97dBm |
Mfr | Memory Size 128kB Flash, 20kB RAM |
Series | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 31 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.9mA |
Type TxRx + MCU | Current - Transmitting 9.1mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,00600 € | 40,06 € |
| 25 | 3,78920 € | 94,73 € |
| 100 | 3,49170 € | 349,17 € |
| 250 | 3,31324 € | 828,31 € |
| 500 | 3,18724 € | 1.593,62 € |
| 1.000 | 3,06851 € | 3.068,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,92210 € | 7.305,25 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |


