
CC2640F128RGZT | |
|---|---|
DigiKey Part Number | 296-39655-2-ND - Tape & Reel (TR) 296-39655-1-ND - Cut Tape (CT) 296-39655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2640F128RGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2640F128RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -97dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, JTAG, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.9mA ~ 6.1mA | |
Current - Transmitting | 6.1mA ~ 9.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,77100 € | 57,71 € |
| 25 | 5,46360 € | 136,59 € |
| 100 | 5,04100 € | 504,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,06976 € | 1.017,44 € |
| 500 | 3,91796 € | 1.958,98 € |
| 750 | 3,83329 € | 2.874,97 € |
| 1.250 | 3,73075 € | 4.663,44 € |
| 1.750 | 3,66566 € | 6.414,90 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


